Part Details for T495D226K035ZTE260ZV10 by KEMET Corporation
Overview of T495D226K035ZTE260ZV10 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495D226K035ZTE260ZV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 750 |
|
$0.6825 / $1.9500 | Buy Now |
Part Details for T495D226K035ZTE260ZV10
T495D226K035ZTE260ZV10 CAD Models
T495D226K035ZTE260ZV10 Part Data Attributes:
|
T495D226K035ZTE260ZV10
KEMET Corporation
Buy Now
|
Compare Parts:
T495D226K035ZTE260ZV10
KEMET Corporation
Tantalum Capacitors - Solid SMD 35volts 22uF 10%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Factory Lead Time | 31 Weeks |