-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-18345-1-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1770 In Stock |
|
$1.4143 / $3.5400 | Buy Now |
DISTI #
T495D336K035ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D336K035ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3532 | Buy Now |
DISTI #
80-T495D336K35ATE300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=300mOhms RoHS: Compliant | 7436 |
|
$1.2400 / $3.3300 | Buy Now |
DISTI #
T495D336K035ATE300
|
TTI | Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=300mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 37000 In Stock |
|
$1.2400 / $1.4400 | Buy Now |
DISTI #
T495D336K035ATE300
|
TME | Capacitor: tantalum, low ESR, 33uF, 35VDC, SMD, D, 2917, ±10%, 300mΩ Min Qty: 500 | 0 |
|
$1.3500 | RFQ |
DISTI #
T495D336K035ATE300
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D336K035ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495D336K035ATE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D336K035ATE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495D336K035ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D336K035ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-152MKBCZ | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495D336K035ATE300 vs 07016-152MKBCZ |
T493D336K035CC631A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D336K035ATE300 vs T493D336K035CC631A7640 |
T493D336K035BM61107280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495D336K035ATE300 vs T493D336K035BM61107280 |
T493D336K035CK651CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D336K035ATE300 vs T493D336K035CK651CWAFL |
07016-152MKCBC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495D336K035ATE300 vs 07016-152MKCBC |
T493D336K035CK621A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D336K035ATE300 vs T493D336K035CK621A |
T493D336K035CH641B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D336K035ATE300 vs T493D336K035CH641B |
TCKIV336DTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495D336K035ATE300 vs TCKIV336DTLSR200 |
T493D336K035CB631A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D336K035ATE300 vs T493D336K035CB631A7640 |
T493D336K035CK631B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D336K035ATE300 vs T493D336K035CK631B |