Part Details for T495D476K016ZTE300 by KEMET Corporation
Overview of T495D476K016ZTE300 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495D476K016ZTE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9590
|
Newark | 47.0Uf 16.0V |Kemet T495D476K016ZTE300 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5940 | Buy Now |
|
Bristol Electronics | 2250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 425 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 340 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for T495D476K016ZTE300
T495D476K016ZTE300 CAD Models
T495D476K016ZTE300 Part Data Attributes
|
T495D476K016ZTE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D476K016ZTE300
KEMET Corporation
Solid Tantalum Chip Capacitors / T495 SeriesLow ESR, Surge Robust; Capacitance [nom]: 47uF; Working Voltage (Vdc)[max]: 16V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; ESR: 300mΩ; Lead Style: Surface-Mount Chip; Lead Dimensions: 7343-31; Termination: 100% Tin (Sn); Body Dimensions: 7.3mm x 4.3mm x 2.8mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: Low ESR; Surge Robust
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |