Part Details for T495D476K020ATE175 by KEMET Corporation
Results Overview of T495D476K020ATE175 by KEMET Corporation
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495D476K020ATE175 Information
T495D476K020ATE175 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T495D476K020ATE175
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2576006
|
element14 Asia-Pacific | CAP, 47F, 20V, 10% COO: Mexico RoHS: Compliant Min Qty: 1 Container: Cut Tape |
|
|
$1.3206 / $2.7044 | Buy Now |
|
DISTI #
2576006RL
|
element14 Asia-Pacific | CAP, 47F, 20V, 10% COO: Mexico RoHS: Compliant Min Qty: 100 Container: Tape & Reel |
|
|
$1.3206 | Buy Now |
|
DISTI #
3335506
|
element14 Asia-Pacific | CAP, 47UF, 20V, TANT, CASE D COO: Mexico RoHS: Compliant Min Qty: 500 Container: Tape & Reel |
|
|
$0.9252 / $1.2810 | Buy Now |
|
DISTI #
2576006RL
|
Farnell | CAP, 47F, 20V, 10% COO: Mexico RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Tape & Reel | 462 |
|
$1.0686 | Buy Now |
|
DISTI #
2576006
|
Farnell | CAP, 47F, 20V, 10% COO: Mexico RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 462 |
|
$1.0686 / $1.8842 | Buy Now |
|
DISTI #
3335506
|
Farnell | CAP, 47UF, 20V, TANT, CASE D COO: Mexico RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.9273 | Buy Now |
|
DISTI #
89Y7397
|
Newark | Cap, 47Μf, 20V, 10% Rohs Compliant: Yes |Kemet T495D476K020ATE175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 462 |
|
$1.0900 / $2.0300 | Buy Now |
|
DISTI #
92AH6158
|
Newark | Cap, 47Uf, 20V, Tant, Case D Rohs Compliant: Yes |Kemet T495D476K020ATE175 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.9230 / $1.0000 | Buy Now |
|
DISTI #
399-3885-1-ND
|
DigiKey | CAP TANT 47UF 10% 20V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4543 In Stock |
|
$0.6585 / $1.8300 | Buy Now |
|
DISTI #
T495D476K020ATE175
|
Avnet Americas | Surface Mount Tantalum Capacitor, MnO2, 47 ?F, 20 V, 2917 [7343 Metric], ? 10%, 0.175 ohm, D - Tape and Reel (Alt: T495D476K020ATE175) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 2000 |
|
$0.5699 / $0.6459 | Buy Now |
US Tariff Estimator: T495D476K020ATE175 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T495D476K020ATE175
T495D476K020ATE175 Part Data Attributes
|
|
T495D476K020ATE175
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D476K020ATE175
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Ripple Current And Esr Is Measured At 100khz | |
| Capacitance | 47 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 175 MΩ | |
| Height | 2.8 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0094 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 20 V | |
| Ripple Current | 148 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for T495D476K020ATE175
This table gives cross-reference parts and alternative options found for T495D476K020ATE175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D476K020ATE175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T496D476K020BH61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs T496D476K020BH61107280 |
| T496D476K020BK63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs T496D476K020BK63107610 |
| T495D476K020AGA175 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs T495D476K020AGA175 |
| T493D476K020CB61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs T493D476K020CB61207610 |
| T493D476K020CM62307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs T493D476K020CM62307280 |
| T493D476K020AN64307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs T493D476K020AN64307610 |
| T493D476K020BK6421 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs T493D476K020BK6421 |
| T493D476K020AK62307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs T493D476K020AK62307280 |
| 07016-102KBHB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs 07016-102KBHB |
| T493D476K020CB61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | T495D476K020ATE175 vs T493D476K020CB61107610 |
T495D476K020ATE175 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T495D476K020ATE175 is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the T495D476K020ATE175 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the T495D476K020ATE175 is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6.
-
The ESR of the T495D476K020ATE175 is typically around 10-20 milliohms, depending on the frequency and operating conditions.
-
Yes, the T495D476K020ATE175 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.