Capacitors
T495D477K006ATE0457280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of T495D477K006ATE0457280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495D477K006ATE0457280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T495D477K006ATE0457280TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.0879
$1.0879 Buy Now
DISTI # 80-T495D477K06E045LR
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 470uF 10% ESR=45mOhms RoHS: Compliant 0
  • 2,500 $1.0500
  • 5,000 $1.0000
$1.0000 / $1.0500 Order Now

CAD Models for T495D477K006ATE0457280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495D477K006ATE0457280 by KEMET Corporation

T495D477K006ATE0457280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
45 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0296 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
730 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495D477K006ATE0457280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495D477K006ATE0457280

This table gives cross-reference parts and alternative options found for T495D477K006ATE0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D477K006ATE0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45006D4779K107 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T495D477K006ATE0457280 vs B45006D4779K107
T495D477K006AHA1007280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, KEMET Corporation T495D477K006ATE0457280 vs T495D477K006AHA1007280
T95D477K6R3EZSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 3017 Vishay Intertechnologies T495D477K006ATE0457280 vs T95D477K6R3EZSS
T495D477K006AGA100 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, KEMET Corporation T495D477K006ATE0457280 vs T495D477K006AGA100
T495D477K006AHE125 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T495D477K006ATE0457280 vs T495D477K006AHE125
ESR200-470K6.3D Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, SMEC Inc T495D477K006ATE0457280 vs ESR200-470K6.3D
T495D477K006ATA1257280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, KEMET Corporation T495D477K006ATE0457280 vs T495D477K006ATA1257280
TR3D477K6R3V0200 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T495D477K006ATE0457280 vs TR3D477K6R3V0200
T495D477K006ANA150 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T495D477K006ATE0457280 vs T495D477K006ANA150
T95D477K6R3ESAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 3017, CHIP Vishay Sprague T495D477K006ATE0457280 vs T95D477K6R3ESAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495D477K006ATE0457280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495D477K006ATE0457280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495D477K006ATE0457280 would you like to use for your alert(s)?
  • Please alert me when T495D477K006ATE0457280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495D477K006ATE0457280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495D477K006ATE0457280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495D477K006ATE0457280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495D477K006ATE0457280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495D477K006ATE0457280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: