-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9391
|
Newark | Cap, 470Uf, 2.5V, Tant, Case D Rohs Compliant: Yes |Kemet T495D477K2R5ATE035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4800 / $2.7900 | Buy Now |
DISTI #
42M8521
|
Newark | Capacitor,470Uf,2.5Vdc,10-% Tol,10+% Tol |Kemet T495D477K2R5ATE035 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
T495D477K2R5ATE035
|
Avnet Americas | Cap Tant Solid 470uF 2.5V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.035 Ohm 125°C T/R - Tape and Reel (Alt: T495D477K2R5ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495D477K2R5ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D477K2R5ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 828 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495D477K2R5ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D477K2R5ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D477K2R5AH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477K2R5ATE035 vs T541D477K2R5AH67107610 |
T540D477K2R5DH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477K2R5ATE035 vs T540D477K2R5DH67107610 |
T541D477K2R5DH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477K2R5ATE035 vs T541D477K2R5DH65107610 |
T541D477K2R5AH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477K2R5ATE035 vs T541D477K2R5AH65207610 |
T541D477K2R5CH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477K2R5ATE035 vs T541D477K2R5CH66107610 |
T541D477K2R5DT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477K2R5ATE035 vs T541D477K2R5DT66107610 |
T541D477K2R5CH66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477K2R5ATE035 vs T541D477K2R5CH66207610 |
T541D477K2R5DH66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477K2R5ATE035 vs T541D477K2R5DH66207610 |
T540D477K2R5DH85057610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495D477K2R5ATE035 vs T540D477K2R5DH85057610 |
T540D477K2R5CH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477K2R5ATE035 vs T540D477K2R5CH67107610 |