Capacitors
T495D477M004ATE045
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of T495D477M004ATE045 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495D477M004ATE045 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42M8522
Newark Capacitor,470Uf,4Vdc,20-% Tol,20+% Tol |Kemet T495D477M004ATE045 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6300
  • 1,000 $1.5300
  • 2,000 $1.4500
  • 4,000 $1.3100
  • 6,000 $1.2600
  • 10,000 $1.2100
$1.2100 / $1.6300 Buy Now
DISTI # 399-T495D477M004ATE045TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.5239
$1.5239 Buy Now
DISTI # T495D477M004ATE045
Avnet Americas Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125°C T/R - Tape and Reel (Alt: T495D477M004ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for T495D477M004ATE045 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495D477M004ATE045 by KEMET Corporation

T495D477M004ATE045
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
45 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0188 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
730 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495D477M004ATE045
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495D477M004ATE045

This table gives cross-reference parts and alternative options found for T495D477M004ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D477M004ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3D477M004F0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D477M004ATE045 vs TR3D477M004F0100
T495D477M004AHE1007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T495D477M004ATE045 vs T495D477M004AHE1007280
TR3D477M004D0035 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T495D477M004ATE045 vs TR3D477M004D0035
TMCME0G477MTRF Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, Hitachi Ltd T495D477M004ATE045 vs TMCME0G477MTRF
TR3D477M004C0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495D477M004ATE045 vs TR3D477M004C0100
T491D477M004AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T495D477M004ATE045 vs T491D477M004AH7280
T540D477M004AT65207610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T495D477M004ATE045 vs T540D477M004AT65207610
T491D477M004ATC-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, KEMET Corporation T495D477M004ATE045 vs T491D477M004ATC-7280
T495D477M004AHE0457280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T495D477M004ATE045 vs T495D477M004AHE0457280
T495D477M004ATA1007280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, KEMET Corporation T495D477M004ATE045 vs T495D477M004ATA1007280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495D477M004ATE045 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495D477M004ATE045 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495D477M004ATE045 would you like to use for your alert(s)?
  • Please alert me when T495D477M004ATE045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495D477M004ATE045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495D477M004ATE045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495D477M004ATE045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495D477M004ATE045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495D477M004ATE045 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: