Part Details for T495E107K025AT E100 by KEMET Corporation
Overview of T495E107K025AT E100 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45SNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-100 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft |
Price & Stock for T495E107K025AT E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495E107K025ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T495E107K025ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.2583 | Buy Now |
DISTI #
94W4817
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Product that comes on tape, but is not reeled (Alt: 94W4817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
T495E107K025ATE100
|
Avnet Asia | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] (Alt: T495E107K025ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | 0 |
|
$4.0500 / $4.5634 | Buy Now |