Capacitors
T495V107K010ATE150
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP

Overview of T495V107K010ATE150 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495V107K010ATE150 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72M6303
Newark Tantalum Capacitor, 100Uf 10V 0.15 Ohm 10%, 7343-20, Full Reel, Capacitance:100µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:V, Failure Rate:- Rohs Compliant: Yes |Kemet T495V107K010ATE150 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.4500
  • 2,000 $1.3700
  • 4,000 $1.2300
  • 6,000 $1.1900
  • 10,000 $1.1500
$1.1500 / $1.4500 Buy Now
DISTI # 40K1122
Newark Capacitor Tant, 100Uf 10V 0.15 Ohm 10%, 7343-20, Capacitance:100µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:V, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T495V107K010ATE150 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.6600
$1.6600 Buy Now
DISTI # 399-T495V107K010ATE150TR-ND
DigiKey CAP TANT 100UF 10% 10V 2917 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.2607
$1.2607 Buy Now
DISTI # T495V107K010ATE150
Avnet Americas Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: T495V107K010ATE150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.2222
$1.2222 Buy Now
DISTI # T495V107K010ATE150
Avnet Americas 100.UF 10.0V - Tape and Reel (Alt: T495V107K010ATE150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 80-T495V107K10ATE150
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=150mOhms RoHS: Compliant 0
  • 1,000 $1.2600
  • 5,000 $1.2300
$1.2300 / $1.2600 Order Now
DISTI # 70095928
RS 100uF Solid MnO2 Tantalum Capacitor, 10 V dc +/-10%, T495 Series | KEMET T495V107K010ATE150 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.3200
$1.3200 RFQ
DISTI # T495V107K010ATE150
Avnet Abacus Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: T495V107K010ATE150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T495V107K010ATE150 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495V107K010ATE150 by KEMET Corporation

T495V107K010ATE150
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
9 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
1.8 mm
JESD-609 Code
e3
Leakage Current
0.01 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
365 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495V107K010ATE150
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495V107K010ATE150

This table gives cross-reference parts and alternative options found for T495V107K010ATE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495V107K010ATE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495V107K010ATE1507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495V107K010ATE150 vs T495V107K010ATE1507280
T494V107K010AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T495V107K010ATE150 vs T494V107K010AT7280
T494V107K010AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495V107K010ATE150 vs T494V107K010AM
T495V107K010AME1507280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495V107K010ATE150 vs T495V107K010AME1507280
T495V107K010AHE200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495V107K010ATE150 vs T495V107K010AHE200
T495V107K010AME2007280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495V107K010ATE150 vs T495V107K010AME2007280
T495V107K010AHE1507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495V107K010ATE150 vs T495V107K010AHE1507280
T491V107K010AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T495V107K010ATE150 vs T491V107K010AN7280
T491V107K010AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495V107K010ATE150 vs T491V107K010AH
T491V107K010AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495V107K010ATE150 vs T491V107K010AH7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495V107K010ATE150 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495V107K010ATE150 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495V107K010ATE150 would you like to use for your alert(s)?
  • Please alert me when T495V107K010ATE150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495V107K010ATE150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495V107K010ATE150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495V107K010ATE150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495V107K010ATE150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495V107K010ATE150 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: