-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1151
|
Newark | Capacitor,10Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495X106K035AHE200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 / $4.0300 | Buy Now |
DISTI #
399-8526-1-ND
|
DigiKey | CAP TANT 10UF 10% 35V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4538 / $6.1700 | Buy Now |
DISTI #
T495X106K035AHE200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X106K035AHE200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.6639 / $4.3967 | Buy Now |
DISTI #
T495X106K035AHE200
|
Avnet Americas | Cap Tant Solid 10uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.2 Ohm 125°C T/R - Tape and Reel (Alt: T495X106K035AHE200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X106K35AHE200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=200mOhms RoHS: Not Compliant | 0 |
|
$1.7200 / $3.0600 | Order Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Quest Components | 316 |
|
$5.6595 / $10.2900 | Buy Now | |
DISTI #
T495X106K035AHE200
|
TTI | Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=200mOhms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.4800 | Buy Now |
DISTI #
T495X106K035AHE200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X106K035AHE200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.6639 / $4.3967 | Buy Now |
DISTI #
T495X106K035AHE200
|
Avnet Americas | Cap Tant Solid 10uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.2 Ohm 125°C T/R - Tape and Reel (Alt: T495X106K035AHE200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X106K035AHE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X106K035AHE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X106K035AHE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X106K035AHE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K035AH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T495X106K035AHE200 vs T493X106K035AH6430C-7280 |
T493X106K035CC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T495X106K035AHE200 vs T493X106K035CC6430C-7280 |
T496X106K035AHE500C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T495X106K035AHE200 vs T496X106K035AHE500C-7280 |
T493X106K035AK6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T495X106K035AHE200 vs T493X106K035AK6230C-7280 |
TA035TCM106KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T495X106K035AHE200 vs TA035TCM106KER-13 |
TR3E106K035E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X106K035AHE200 vs TR3E106K035E0200 |
TR3E106K035C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X106K035AHE200 vs TR3E106K035C0250 |
T493X106K035CB6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T495X106K035AHE200 vs T493X106K035CB6430C-7280 |
T86E106K035EAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X106K035AHE200 vs T86E106K035EAAL |
T496X106K035ATE500C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T495X106K035AHE200 vs T496X106K035ATE500C-7280 |