Part Details for T495X106K050ZTE3007280 by KEMET Corporation
Overview of T495X106K050ZTE3007280 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X106K050ZTE3007280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495X106K050ZTE3007280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X106K050ZTE3007280) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T495X106K050ZTE3007280
T495X106K050ZTE3007280 CAD Models
T495X106K050ZTE3007280 Part Data Attributes
|
T495X106K050ZTE3007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X106K050ZTE3007280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 666 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495X106K050ZTE3007280
This table gives cross-reference parts and alternative options found for T495X106K050ZTE3007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X106K050ZTE3007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE106K050LRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106K050ZTE3007280 vs TBJE106K050LRSD0823 |
T510X106K050ZTE120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X106K050ZTE3007280 vs T510X106K050ZTE120 |
TBJE106K050LSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106K050ZTE3007280 vs TBJE106K050LSLD0045 |
TBME106K050LWS0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106K050ZTE3007280 vs TBME106K050LWS0723 |
TBJE106K050LRLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106K050ZTE3007280 vs TBJE106K050LRLD0745 |
TC212D106K050Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Sunlord | T495X106K050ZTE3007280 vs TC212D106K050Y |
TBJE106K050CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106K050ZTE3007280 vs TBJE106K050CRLD0900 |
TBJE106K050LRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106K050ZTE3007280 vs TBJE106K050LRSD0945 |
TBJE106K050CBSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106K050ZTE3007280 vs TBJE106K050CBSD0045 |
TBME106K050LSS0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106K050ZTE3007280 vs TBME106K050LSS0700 |