-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1169
|
Newark | Capacitor Tant, 10Uf 35V 0.25 Ohm 20%, 7343-43, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.25Ohm, Manufacturer Size Code:X, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T495X106M035ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9300 | Buy Now |
DISTI #
72M6319
|
Newark | Tantalum Capacitor, 10Uf 35V 0.25 Ohm 20%, 7343-43, Full Reel, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.25Ohm, Manufacturer Size Code:X, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T495X106M035ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
87AJ4071
|
Newark | 10.0Uf 35.0V |Kemet T495X106M035ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
399-10386-1-ND
|
DigiKey | CAP TANT 10UF 20% 35V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1611 In Stock |
|
$1.0381 / $2.7100 | Buy Now |
DISTI #
T495X106M035ATE250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X106M035ATE250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1859 / $1.4231 | Buy Now |
DISTI #
T495X106M035ATE250
|
Avnet Americas | Cap Tant Solid 10uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.25 Ohm 125°C T/R - Tape and Reel (Alt: T495X106M035ATE250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X106M035ATE250
|
Avnet Americas | 10.0UF 35.0V - Tape and Reel (Alt: T495X106M035ATE250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.1859 / $1.4231 | Buy Now |
DISTI #
T495X106M035ATE250
|
Avnet Americas | 10.0UF 35.0V - Tape and Reel (Alt: T495X106M035ATE250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.1859 / $1.4231 | Buy Now |
DISTI #
T495X106M035ATE250
|
Avnet Americas | 10.0UF 35.0V - Tape and Reel (Alt: T495X106M035ATE250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2609 / $1.5131 | Buy Now |
DISTI #
80-T495X106M35ATE250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=250mOhms RoHS: Compliant | 3153 |
|
$0.9300 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X106M035ATE250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X106M035ATE250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X106M035ATE250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X106M035ATE250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIV106ETLSR260 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X106M035ATE250 vs TCMIV106ETLSR260 |
T493X106M035CT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T495X106M035ATE250 vs T493X106M035CT6130C-7280 |
T86E106M035LCAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Vishay Intertechnologies | T495X106M035ATE250 vs T86E106M035LCAS |
T495X106M035AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T495X106M035ATE250 vs T495X106M035AG |
T493X106M035CB6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T495X106M035ATE250 vs T493X106M035CB6430C-7280 |
T493X106M035CT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T495X106M035ATE250 vs T493X106M035CT6430C-7280 |
T493X106M035CK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T495X106M035ATE250 vs T493X106M035CK6430C-7280 |
T493X106M035AC6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T495X106M035ATE250 vs T493X106M035AC6130C-7280 |
T496X106M035AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X106M035ATE250 vs T496X106M035AS |
T493X106M035CC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T495X106M035ATE250 vs T493X106M035CC6430C-7280 |