Part Details for T495X106M050ZTE300 by KEMET Corporation
Overview of T495X106M050ZTE300 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X106M050ZTE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Quest Components | 3636 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
T495X106M050ZTE300
|
Avnet Abacus | Cap Tant SMD 10F 20% 50V X Case (7343-43) Low ESR T&R - Tape and Reel (Alt: T495X106M050ZTE300) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T495X106M050ZTE300
T495X106M050ZTE300 CAD Models
T495X106M050ZTE300 Part Data Attributes
|
T495X106M050ZTE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X106M050ZTE300
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 666 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495X106M050ZTE300
This table gives cross-reference parts and alternative options found for T495X106M050ZTE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X106M050ZTE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X106M050ASE260 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X106M050ZTE300 vs T495X106M050ASE260 |
TBWE106M050LWSD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T495X106M050ZTE300 vs TBWE106M050LWSD0923 |
TRJE106M050S400V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T495X106M050ZTE300 vs TRJE106M050S400V |
TBJE106M050LBSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106M050ZTE300 vs TBJE106M050LBSD0924 |
TBWE106M050LBSD0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T495X106M050ZTE300 vs TBWE106M050LBSD0700 |
TBJE106M050CSSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106M050ZTE300 vs TBJE106M050CSSD0824 |
TBWE106M050CWSD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T495X106M050ZTE300 vs TBWE106M050CWSD0845 |
TBJE106M050CBSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X106M050ZTE300 vs TBJE106M050CBSD0024 |
TBWE106M050CWLD0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T495X106M050ZTE300 vs TBWE106M050CWLD0H45 |
TBWE106M050CSLD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T495X106M050ZTE300 vs TBWE106M050CSLD0024 |