-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X107K016AH4095TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3285 | Buy Now |
DISTI #
T495X107K016AH4095
|
Avnet Americas | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.125 Ohm 125?C T/R - Tape and Reel (Alt: T495X107K016AH4095) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 500 |
|
$4.1637 | Buy Now |
DISTI #
T495X107K016AH4095
|
Avnet Americas | 100.UF 16.0V - Tape and Reel (Alt: T495X107K016AH4095) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X107K016AH4095
|
Avnet Americas | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.125 Ohm 125?C T/R - Tape and Reel (Alt: T495X107K016AH4095) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X107K16AH4095
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=125mOhms RoHS: Not Compliant | 0 |
|
$5.2700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X107K016AH4095
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107K016AH4095
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X107K016AH4095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107K016AH4095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X107K016CK622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K016AH4095 vs T493X107K016CK622C7280 |
T493X107K016CB622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K016AH4095 vs T493X107K016CB622A7610 |
T493X107K016CK641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K016AH4095 vs T493X107K016CK641C |
T496X107K016CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T495X107K016AH4095 vs T496X107K016CH64107280 |
T493X107K016CT61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X107K016AH4095 vs T493X107K016CT61207610 |
T493X107K016CB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X107K016AH4095 vs T493X107K016CB61207610 |
T493X107K016CM62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X107K016AH4095 vs T493X107K016CM62307280 |
T496X107K016BK63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T495X107K016AH4095 vs T496X107K016BK63107610 |
T493X107K016CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X107K016AH4095 vs T493X107K016CK62107280 |
T493X107K016BT62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X107K016AH4095 vs T493X107K016BT62307640 |