Part Details for T495X107K016ATE1007037 by KEMET Corporation
Overview of T495X107K016ATE1007037 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X107K016ATE1007037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X107K016ATE1007037TR-ND
|
DigiKey | 100.UF 16.0V Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3421 | Buy Now |
DISTI #
T495X107K016ATE100
|
Avnet Americas | Tantalum Capacitor Solid 100 uF 10% 16 V 85°C 2-Pin Surface Mount T/R - Tape and Reel (Alt: T495X107K016ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.2457 / $1.4949 | Buy Now |