-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7873
|
Newark | Cap, 100Μf, 20V, 10%, Capacitance:100Μf, Voltage Rating:20V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495X107K020ATE150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 827 |
|
$2.0100 / $3.3500 | Buy Now |
DISTI #
68AH0102
|
Newark | Cap, 100Uf, 20V, Tant, Case X Rohs Compliant: Yes |Kemet T495X107K020ATE150 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.6800 | Buy Now |
DISTI #
96Y7508
|
Newark | Capacitor, Tantalum, 100Uf, 20V, 2917, Capacitance:100Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:1.05A Rohs Compliant: Yes |Kemet T495X107K020ATE150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3800 / $3.7700 | Buy Now |
DISTI #
14M3590
|
Newark | Capacitor, Tantalum, 100Uf, 20V, 2917, Capacitance:100Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:X, Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T495X107K020ATE150 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 | Buy Now |
DISTI #
399-10395-1-ND
|
DigiKey | CAP TANT 100UF 10% 20V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27592 In Stock |
|
$1.3981 / $2.4600 | Buy Now |
DISTI #
T495X107K020ATE150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107K020ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 500 |
|
RFQ | |
DISTI #
T495X107K020ATE150
|
Avnet Americas | 100.UF 20.0V - Tape and Reel (Alt: T495X107K020ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.7176 / $5.6612 | Buy Now |
DISTI #
80-T495X107K20ATE150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2917 10% ESR=150mOhms RoHS: Compliant | 1380 |
|
$1.3900 / $2.4600 | Buy Now |
DISTI #
70097502
|
RS | Capacitor, Tantalum, Cap 100uF, Tol+10%, SMT, Vol-Rtg 20V, X Case Size, TR | KEMET T495X107K020ATE150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.5300 | RFQ |
DISTI #
70096273
|
RS | Capacitor, Tantalum, Cap 100uF, Tol 10%, SMT, Vol-Rtg 20V, X Case Size | KEMET T495X107K020ATE150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $3.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X107K020ATE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107K020ATE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X107K020ATE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107K020ATE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X107K020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X107K020ATE150 vs T491X107K020ZT |
T491X107K020AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107K020ATE150 vs T491X107K020AGAUTO7280 |
T510X107K020ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T495X107K020ATE150 vs T510X107K020ATE035C-7280 |
T491X107K020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107K020ATE150 vs T491X107K020AMAUTO |
TR3E107K020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K020ATE150 vs TR3E107K020F0150 |
T494X107K020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107K020ATE150 vs T494X107K020AGAUTO |
TP3E107K020C0150AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K020ATE150 vs TP3E107K020C0150AS |
293D107X9020E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K020ATE150 vs 293D107X9020E2TE3 |
T510X107K020AGE035C-7280 | CAP,TANTALUM / TA2O5,100UF,20VDC,10% -TOL,10% +TOL | KEMET Corporation | T495X107K020ATE150 vs T510X107K020AGE035C-7280 |
TR3E107K020C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K020ATE150 vs TR3E107K020C0100 |