-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC4109
|
Newark | 100.uf 25.0V Rohs Compliant: No |Kemet T495X107K025AHE150 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $3.0100 | Buy Now |
DISTI #
399-T495X107K025AHE150CT-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
312 In Stock |
|
$2.3422 / $5.9300 | Buy Now |
DISTI #
80-T495X107K25AHE150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 10% ESR=150mOhms RoHS: Not Compliant | 425 |
|
$2.3400 / $4.5900 | Buy Now |
DISTI #
T495X107K025AHE150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107K025AHE150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X107K025AHE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107K025AHE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X107K025AHE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107K025AHE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X107K025AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T495X107K025AHE150 vs T491X107K025AM7280 |
T495X107K025ATA150 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X107K025AHE150 vs T495X107K025ATA150 |
T491X107K025ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X107K025AHE150 vs T491X107K025ZH |
T491X107K025AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X107K025AHE150 vs T491X107K025AH |
T491X107K025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107K025AHE150 vs T491X107K025ANAUTO7280 |
T491X107K025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107K025AHE150 vs T491X107K025AMAUTO7280 |
T491X107K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107K025AHE150 vs T491X107K025AHAUTO |
T495X107K025ATE1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X107K025AHE150 vs T495X107K025ATE1507280 |
T495X107K025AMA150 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X107K025AHE150 vs T495X107K025AMA150 |
T495X107K025ATA1507280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X107K025AHE150 vs T495X107K025ATA1507280 |