Capacitors
T495X107K025ZTE150
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP

Overview of T495X107K025ZTE150 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for T495X107K025ZTE150 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   49
RFQ
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 2917 39
  • 1 $13.0050
  • 7 $11.5600
  • 23 $10.6930
$10.6930 / $13.0050 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 790
  • 1 $11.5400
  • 100 $8.6500
  • 1,000 $7.5000
$7.5000 / $11.5400 Buy Now

CAD Models for T495X107K025ZTE150 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495X107K025ZTE150 by KEMET Corporation

T495X107K025ZTE150
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.025 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
945 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Want to compare parts?
  1. T495X107K025ZTE150
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495X107K025ZTE150

This table gives cross-reference parts and alternative options found for T495X107K025ZTE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107K025ZTE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T510E107K025ASE050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T495X107K025ZTE150 vs T510E107K025ASE050
T495X107K025ASA150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495X107K025ZTE150 vs T495X107K025ASA150
T491X107K025AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495X107K025ZTE150 vs T491X107K025AS
T491X107K025AGTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495X107K025ZTE150 vs T491X107K025AGTR
B45025E1076K157 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T495X107K025ZTE150 vs B45025E1076K157
T491X107K025AHTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495X107K025ZTE150 vs T491X107K025AHTR
TC212D107K025Y CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2917, CHIP Sunlord T495X107K025ZTE150 vs TC212D107K025Y
T495X107K025ASE150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495X107K025ZTE150 vs T495X107K025ASE150
B45025E1079K157 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495X107K025ZTE150 vs B45025E1079K157
T491X107K025AMTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495X107K025ZTE150 vs T491X107K025AMTR

Related Parts for T495X107K025ZTE150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X107K025ZTE150 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X107K025ZTE150 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X107K025ZTE150 would you like to use for your alert(s)?
  • Please alert me when T495X107K025ZTE150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X107K025ZTE150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X107K025ZTE150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X107K025ZTE150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X107K025ZTE150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X107K025ZTE150 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: