-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X108K004ATE0707280TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1594 | Buy Now |
DISTI #
80-T495X108K04ATE070
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 10% ESR=70mOhms RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X108K004ATE0707280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X108K004ATE0707280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 614 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X108K004ATE0707280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X108K004ATE0707280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X108K004AT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108K004ATE0707280 vs T513X108K004AT63107640 |
T513X108K004BK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108K004ATE0707280 vs T513X108K004BK6120WAFL |
T513X108K004AC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K004ATE0707280 vs T513X108K004AC64107280 |
T510X108K004AGE023C-7280 | CAP,TANTALUM / TA2O5,1MF,4VDC,10% -TOL,10% +TOL | KEMET Corporation | T495X108K004ATE0707280 vs T510X108K004AGE023C-7280 |
T513X108K004AT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108K004ATE0707280 vs T513X108K004AT62107610 |
T513X108K004BB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K004ATE0707280 vs T513X108K004BB63207280 |
T495X108K004AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K004ATE0707280 vs T495X108K004AHE0407280 |
T513X108K004AK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K004ATE0707280 vs T513X108K004AK6210 |
TA4R0TCR108KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T495X108K004ATE0707280 vs TA4R0TCR108KER-13 |
T491X108K004ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K004ATE0707280 vs T491X108K004ZH |