Part Details for T495X108K006ZTE100 by KEMET Corporation
Overview of T495X108K006ZTE100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X108K006ZTE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495X108K006ZTE100
|
Avnet Abacus | Cap Tant Solid 1000uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125�C T/R - Tape and Reel (Alt: T495X108K006ZTE100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T495X108K006ZTE100
T495X108K006ZTE100 CAD Models
T495X108K006ZTE100 Part Data Attributes
|
T495X108K006ZTE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X108K006ZTE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1152 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495X108K006ZTE100
This table gives cross-reference parts and alternative options found for T495X108K006ZTE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X108K006ZTE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X108K006ZTE1007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X108K006ZTE100 vs T495X108K006ZTE1007280 |
T491X108K006ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X108K006ZTE100 vs T491X108K006ZG7280 |
B45006E1086K107 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X108K006ZTE100 vs B45006E1086K107 |
T495E108K6R3ATE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K006ZTE100 vs T495E108K6R3ATE050 |
T495X108K6R3AHE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108K006ZTE100 vs T495X108K6R3AHE100 |