Capacitors
T495X108M004ATE060
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP

Overview of T495X108M004ATE060 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495X108M004ATE060 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60M2541
Newark Capacitor,1Mf,4Vdc,20-% Tol,20+% Tol |Kemet T495X108M004ATE060 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.6600
  • 2,000 $3.4900
  • 4,000 $3.2400
  • 8,000 $3.0200
  • 12,000 $2.9100
  • 20,000 $2.8600
$2.8600 / $3.6600 Buy Now
DISTI # T495X108M004ATE060-ND
DigiKey CAP TANT 1000UF 20% 4V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $3.1355
$3.1355 Buy Now
DISTI # T495X108M004ATE060
Avnet Americas Cap Tant Solid 1000uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.06 Ohm 125?C T/R - Tape and Reel (Alt: T495X108M004ATE060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T495X108M04ATE060
Mouser Electronics Tantalum Capacitors - Solid SMD 4V 1000uF 20% ESR=60mOhms RoHS: Compliant 0
  • 500 $3.1300
  • 2,500 $3.0400
$3.0400 / $3.1300 Order Now

CAD Models for T495X108M004ATE060 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495X108M004ATE060 by KEMET Corporation

T495X108M004ATE060
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
60 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.04 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
663 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495X108M004ATE060
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495X108M004ATE060

This table gives cross-reference parts and alternative options found for T495X108M004ATE060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X108M004ATE060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T513X108M004AC63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T495X108M004ATE060 vs T513X108M004AC63107280
T513X108M004AC64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T495X108M004ATE060 vs T513X108M004AC64107280
T513X108M004BH6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T495X108M004ATE060 vs T513X108M004BH6310
T97E108M004HAB CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T495X108M004ATE060 vs T97E108M004HAB
T495X108M004ANE100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X108M004ATE060 vs T495X108M004ANE100
T513X108M004BB63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X108M004ATE060 vs T513X108M004BB63107640
T513X108M004AT63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T495X108M004ATE060 vs T513X108M004AT63207280
T510X108M004AGE0187280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T495X108M004ATE060 vs T510X108M004AGE0187280
T513X108M004BT62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X108M004ATE060 vs T513X108M004BT62107640
T513X108M004AT62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T495X108M004ATE060 vs T513X108M004AT62207280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X108M004ATE060 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X108M004ATE060 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X108M004ATE060 would you like to use for your alert(s)?
  • Please alert me when T495X108M004ATE060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X108M004ATE060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X108M004ATE060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X108M004ATE060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X108M004ATE060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X108M004ATE060 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: