-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1198
|
Newark | Capacitor Tant, 1000Uf 4V 0.07 Ohm 20%, 7343-43, Capacitance:1000Μf, Voltage(Dc):4V, Capacitance Tolerance:± 20%, Esr:0.07Ohm, Manufacturer Size Code:X, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:4Mm Rohs Compliant: Yes |Kemet T495X108M004ATE070 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2000 | Buy Now |
DISTI #
72M6326
|
Newark | Capacitor Tant, 1000Uf 4V 0.07 Ohm 20%, 7343-43, Capacitance:1000Μf, Voltage(Dc):4V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.07Ohm, Manufacturer Size Code:X, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kemet T495X108M004ATE070 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7400 / $3.5000 | Buy Now |
DISTI #
399-T495X108M004ATE070TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9941 | Buy Now |
DISTI #
T495X108M004ATE070
|
Avnet Americas | Cap Tant Solid 1000uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.07 Ohm 125°C T/R - Tape and Reel (Alt: T495X108M004ATE070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X108M04ATE070
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 2917 20% ESR=70mOhms RoHS: Compliant | 0 |
|
$2.9400 / $2.9900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X108M004ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X108M004ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 614 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X108M004ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X108M004ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X108M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108M004ATE070 vs T491X108M004ANAUTO7280 |
T491X108M004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108M004ATE070 vs T491X108M004ANAUTO |
293D108X0004E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X108M004ATE070 vs 293D108X0004E8T |
T494X108M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108M004ATE070 vs T494X108M004AGAUTO7280 |
T510X108M004AGE023C-7280 | CAP,TANTALUM / TA2O5,1MF,4VDC,20% -TOL,20% +TOL | KEMET Corporation | T495X108M004ATE070 vs T510X108M004AGE023C-7280 |
T510X108M004AGE018C-7280 | CAP,TANTALUM / TA2O5,1MF,4VDC,20% -TOL,20% +TOL | KEMET Corporation | T495X108M004ATE070 vs T510X108M004AGE018C-7280 |
TA004TCM108MER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495X108M004ATE070 vs TA004TCM108MER |
293D108X0004E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X108M004ATE070 vs 293D108X0004E2TE3 |
T491X108M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108M004ATE070 vs T491X108M004AHAUTO7280 |
T510X108M004ATE023C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917 | KEMET Corporation | T495X108M004ATE070 vs T510X108M004ATE023C-7280 |