-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X156K035AH4095TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9832 | Buy Now |
DISTI #
T495X156K035AH4095
|
Avnet Americas | Cap Tant Solid 15uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.225 Ohm 125°C T/R - Tape and Reel (Alt: T495X156K035AH4095) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X156K35AH4095
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=225mOhms RoHS: Not Compliant | 0 |
|
$3.2500 / $3.3800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X156K035AH4095
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X156K035AH4095
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 225 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 342 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X156K035AH4095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156K035AH4095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X156K035CC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K035AH4095 vs T496X156K035CC6310WAFL |
T493X156K035BT63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X156K035AH4095 vs T493X156K035BT63307280 |
T496X156K035CH61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T495X156K035AH4095 vs T496X156K035CH61207610 |
T496X156K035BT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T495X156K035AH4095 vs T496X156K035BT6110 |
T493X156K035CC6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K035AH4095 vs T493X156K035CC6412 |
T493X156K035CC6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K035AH4095 vs T493X156K035CC6113 |
T496X156K035AK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T495X156K035AH4095 vs T496X156K035AK64107280 |
T493X156K035AC6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K035AH4095 vs T493X156K035AC6232 |
T493X156K035BC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T495X156K035AH4095 vs T493X156K035BC6310 |
T493X156K035CB641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T495X156K035AH4095 vs T493X156K035CB641AWAFL |