Capacitors
T495X156K035ATE260
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of T495X156K035ATE260 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495X156K035ATE260 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-11098-1-ND
DigiKey CAP TANT 15UF 10% 35V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.7000
  • 1,000 $1.1131
$1.1131 / $2.7000 Buy Now
DISTI # T495X156K035ATE260
Avnet Americas Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X156K035ATE260) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T495X156K35ATE260
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=260mOhms RoHS: Compliant 13
  • 1 $2.6900
  • 10 $2.0700
  • 50 $1.9000
  • 100 $1.5800
  • 500 $1.2600
  • 1,000 $1.1000
  • 2,000 $1.0800
  • 5,000 $1.0600
$1.0600 / $2.6900 Buy Now
DISTI # T495X156K035ATE260
Avnet Abacus Surface Mount Tantalum Capacitor, 15 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X156K035ATE260) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T495X156K035ATE260 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495X156K035ATE260 by KEMET Corporation

T495X156K035ATE260
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
260 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0053 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
319 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495X156K035ATE260
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T495X156K035ATE260

This table gives cross-reference parts and alternative options found for T495X156K035ATE260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156K035ATE260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496X156K035CC6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X156K035ATE260 vs T496X156K035CC6310WAFL
T493X156K035BT63307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation T495X156K035ATE260 vs T493X156K035BT63307280
T496X156K035CH61207610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, KEMET Corporation T495X156K035ATE260 vs T496X156K035CH61207610
T496X156K035BT6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 KEMET Corporation T495X156K035ATE260 vs T496X156K035BT6110
T493X156K035CC6412 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X156K035ATE260 vs T493X156K035CC6412
T493X156K035CC6113 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X156K035ATE260 vs T493X156K035CC6113
T496X156K035AK64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, KEMET Corporation T495X156K035ATE260 vs T496X156K035AK64107280
T493X156K035AC6232 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X156K035ATE260 vs T493X156K035AC6232
T493X156K035BC6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 KEMET Corporation T495X156K035ATE260 vs T493X156K035BC6310
T493X156K035CB641AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, KEMET Corporation T495X156K035ATE260 vs T493X156K035CB641AWAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X156K035ATE260 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X156K035ATE260 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X156K035ATE260 would you like to use for your alert(s)?
  • Please alert me when T495X156K035ATE260 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X156K035ATE260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X156K035ATE260 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X156K035ATE260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X156K035ATE260.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X156K035ATE260 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: