Part Details for T495X156K050AS by KEMET Corporation
Overview of T495X156K050AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X156K050AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 440 |
|
RFQ |
Part Details for T495X156K050AS
T495X156K050AS CAD Models
T495X156K050AS Part Data Attributes
|
T495X156K050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X156K050AS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 15uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 667 mA | |
Series | T495(OLD) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X156K050AS
This table gives cross-reference parts and alternative options found for T495X156K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156K050BN6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050AS vs T493X156K050BN6112 |
T493X156K050CB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050AS vs T493X156K050CB62107610 |
T493X156K050AM6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050AS vs T493X156K050AM6113 |
T495X156K050AMA3007280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X156K050AS vs T495X156K050AMA3007280 |
T493X156K050CH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X156K050AS vs T493X156K050CH62107280 |
T493X156K050AK6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050AS vs T493X156K050AK6312 |
T493X156K050BM6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050AS vs T493X156K050BM6113 |
T493X156K050BK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X156K050AS vs T493X156K050BK63107280 |
T493X156K050AN6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050AS vs T493X156K050AN6111 |
T83E156K050KASS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X156K050AS vs T83E156K050KASS |