-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9400
|
Newark | Cap, 15Uf, 50V, Tant, Case X Rohs Compliant: Yes |Kemet T495X156K050ATE250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0400 / $5.6000 | Buy Now |
DISTI #
18M9611
|
Newark | 15.0Uf 50.0V |Kemet T495X156K050ATE250 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 / $2.8800 | Buy Now |
DISTI #
T495X156K050ATE250-ND
|
DigiKey | CAP TANT 15UF 10% 50V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9841 | Buy Now |
DISTI #
80-T495X156K50ATE250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 15uF 10% ESR=250mOhms RoHS: Compliant | 0 |
|
$2.7800 / $5.3800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X156K050ATE250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X156K050ATE250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X156K050ATE250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156K050ATE250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156K050BN6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050ATE250 vs T493X156K050BN6112 |
T493X156K050CB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050ATE250 vs T493X156K050CB62107610 |
T493X156K050AM6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050ATE250 vs T493X156K050AM6113 |
T495X156K050AMA3007280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X156K050ATE250 vs T495X156K050AMA3007280 |
T493X156K050CH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X156K050ATE250 vs T493X156K050CH62107280 |
T493X156K050AK6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050ATE250 vs T493X156K050AK6312 |
T493X156K050BM6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050ATE250 vs T493X156K050BM6113 |
T493X156K050BK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X156K050ATE250 vs T493X156K050BK63107280 |
T493X156K050AN6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156K050ATE250 vs T493X156K050AN6111 |
T83E156K050KASS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X156K050ATE250 vs T83E156K050KASS |