Part Details for T495X156K050ZTE3007280 by KEMET Corporation
Overview of T495X156K050ZTE3007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X156K050ZTE3007280
T495X156K050ZTE3007280 CAD Models
T495X156K050ZTE3007280 Part Data Attributes
|
T495X156K050ZTE3007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X156K050ZTE3007280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 15uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Manufacturer Series | T495X156K050ZTE3007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 666 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495X156K050ZTE3007280
This table gives cross-reference parts and alternative options found for T495X156K050ZTE3007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156K050ZTE3007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD156K050LSSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X156K050ZTE3007280 vs TBJD156K050LSSD0823 |
TBJE156K050LBLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X156K050ZTE3007280 vs TBJE156K050LBLD0900 |
TBJD156K050LRSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X156K050ZTE3007280 vs TBJD156K050LRSC0900 |
TBJD156K050LBLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X156K050ZTE3007280 vs TBJD156K050LBLZ0924 |
TBJE156K050LBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X156K050ZTE3007280 vs TBJE156K050LBSD0845 |
TBJD156K050LSSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X156K050ZTE3007280 vs TBJD156K050LSSZ0000 |
TBJD156K050LRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X156K050ZTE3007280 vs TBJD156K050LRSB0900 |
TBJE156K050LSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X156K050ZTE3007280 vs TBJE156K050LSSD0045 |
TBJD156K050CSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T495X156K050ZTE3007280 vs TBJD156K050CSZ0000 |
TC212E156K050Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 15uF, SURFACE MOUNT, 2917, CHIP | Sunlord | T495X156K050ZTE3007280 vs TC212E156K050Y |