Part Details for T495X156M025AS by KEMET Corporation
Overview of T495X156M025AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X156M025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2917 | 85 |
|
$0.9750 / $1.6250 | Buy Now |
Part Details for T495X156M025AS
T495X156M025AS CAD Models
T495X156M025AS Part Data Attributes
|
T495X156M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X156M025AS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 817 mA | |
Series | T495(OLD) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X156M025AS
This table gives cross-reference parts and alternative options found for T495X156M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M025AM64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156M025AS vs T493X156M025AM64207610 |
T493X156M025AK6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156M025AS vs T493X156M025AK6123 |
T493X156M025CM6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156M025AS vs T493X156M025CM6211 |
T493X156M025CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X156M025AS vs T493X156M025CK62107280 |
T493X156M025CB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156M025AS vs T493X156M025CB61207610 |
T493X156M025BK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X156M025AS vs T493X156M025BK6410 |
95158-17MB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X156M025AS vs 95158-17MB |
T493X156M025BK6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156M025AS vs T493X156M025BK6321 |
T493X156M025CH641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T495X156M025AS vs T493X156M025CH641CWAFL |
T493X156M025CM6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X156M025AS vs T493X156M025CM6122 |