Capacitors
T495X226K035ATE2607280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP

Overview of T495X226K035ATE2607280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495X226K035ATE2607280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T495X226K035ATE2607280TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.9182
$0.9182 Buy Now
DISTI # 80-T495X226K35E260LR
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 22uF 10% ESR=260mOhms RoHS: Compliant 1278
  • 1 $2.3200
  • 10 $1.7800
  • 50 $1.6400
  • 100 $1.3600
  • 500 $1.0900
  • 1,000 $0.9530
  • 2,000 $0.9180
  • 4,000 $0.8990
$0.8990 / $2.3200 Buy Now

CAD Models for T495X226K035ATE2607280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495X226K035ATE2607280 by KEMET Corporation

T495X226K035ATE2607280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
260 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0077 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
319 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495X226K035ATE2607280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495X226K035ATE2607280

This table gives cross-reference parts and alternative options found for T495X226K035ATE2607280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X226K035ATE2607280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X226K035CC622BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T495X226K035ATE2607280 vs T493X226K035CC622BWAFL
T493X226K035CC651C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T495X226K035ATE2607280 vs T493X226K035CC651C7640
T493X226K035CK61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X226K035ATE2607280 vs T493X226K035CK61207640
T493X226K035CC6123 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X226K035ATE2607280 vs T493X226K035CC6123
T493X226K035BC6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 KEMET Corporation T495X226K035ATE2607280 vs T493X226K035BC6320
T493X226K035CC632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T495X226K035ATE2607280 vs T493X226K035CC632AWAFL
T493X226K035BN64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T495X226K035ATE2607280 vs T493X226K035BN64107280
T493X226K035AT6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X226K035ATE2607280 vs T493X226K035AT6120WAFL
T493X226K035CB631AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T495X226K035ATE2607280 vs T493X226K035CB631AWAFL
T496X226K035BT63107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, KEMET Corporation T495X226K035ATE2607280 vs T496X226K035BT63107640

Related Parts for T495X226K035ATE2607280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X226K035ATE2607280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X226K035ATE2607280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X226K035ATE2607280 would you like to use for your alert(s)?
  • Please alert me when T495X226K035ATE2607280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X226K035ATE2607280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X226K035ATE2607280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X226K035ATE2607280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X226K035ATE2607280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X226K035ATE2607280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: