-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X226K035ATE300CT-ND
|
DigiKey | CAP TANT 22UF 10% 35V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.8842 / $2.3100 | Buy Now |
DISTI #
T495X226K035ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X226K035ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0101 / $1.2121 | Buy Now |
DISTI #
80-T495X226K35ATE300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms RoHS: Compliant | 2785 |
|
$0.8840 / $2.3100 | Buy Now |
DISTI #
T495X226K035ATE300
|
TTI | Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8600 / $1.0500 | Buy Now |
DISTI #
T495X226K035ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X226K035ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0101 / $1.2121 | Buy Now |
DISTI #
T495X226K035ATE300
|
TME | Capacitor: tantalum, low ESR, 22uF, 35VDC, SMD, X, 2917, ±10%, 300mΩ Min Qty: 1 | 0 |
|
$0.8600 / $2.0300 | RFQ |
DISTI #
T495X226K035ATE300
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X226K035ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2937945
|
Farnell | CAP, 22UF, 35V, TANT, CASE X RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$1.0914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X226K035ATE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X226K035ATE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X226K035ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X226K035ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226K035CH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T495X226K035ATE300 vs T493X226K035CH6230C-7280 |
T493X226K035AB6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T495X226K035ATE300 vs T493X226K035AB6230C-7280 |
T86E226K035UZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Vishay Intertechnologies | T495X226K035ATE300 vs T86E226K035UZAS |
T495X226K035AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T495X226K035ATE300 vs T495X226K035AG |
T493X226K035BC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T495X226K035ATE300 vs T493X226K035BC6230C-7280 |
T510X226K035ATE060C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T495X226K035ATE300 vs T510X226K035ATE060C-7280 |
TR3E226K035C0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X226K035ATE300 vs TR3E226K035C0275 |
593D226X9035E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X226K035ATE300 vs 593D226X9035E2WE3 |
293D226X9035E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X226K035ATE300 vs 293D226X9035E8T |
T513X226K035CH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X226K035ATE300 vs T513X226K035CH6210 |