-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6968
|
Newark | Tantalum Capacitor, 22Uf, 35V, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:-, Capacitance Tolerance:± 20%, Esr:-, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:742Ma, Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kemet T495X226M035ATE300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9550 / $1.2900 | Buy Now |
DISTI #
T495X226M035ATE300-ND
|
DigiKey | CAP TANT 22UF 20% 35V 2917 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0540 | Buy Now |
DISTI #
T495X226M035ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X226M035ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1181 / $1.3417 | Buy Now |
DISTI #
T495X226M035ATE300
|
Avnet Americas | 22.0UF 35.0V - Tape and Reel (Alt: T495X226M035ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X226M35ATE300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=300mOhms RoHS: Compliant | 0 |
|
$1.0200 / $1.2200 | Order Now |
DISTI #
T495X226M035ATE300
|
TME | Capacitor: tantalum, low ESR, 22uF, 35VDC, SMD, X, 2917, ±20%, 300mΩ Min Qty: 500 | 0 |
|
$1.1000 | RFQ |
DISTI #
T495X226M035ATE300
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 35 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X226M035ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X226M035ATE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X226M035ATE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X226M035ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X226M035ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226M035BC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T495X226M035ATE300 vs T493X226M035BC6430C-7280 |
T493X226M035CK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T495X226M035ATE300 vs T493X226M035CK6430C-7280 |
T493X226M035AH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T495X226M035ATE300 vs T493X226M035AH6230C-7280 |
293D226X0035E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X226M035ATE300 vs 293D226X0035E2TE3 |
T510X226M035AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T495X226M035ATE300 vs T510X226M035AHE080C-7280 |
T493X226M035CK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T495X226M035ATE300 vs T493X226M035CK6130C-7280 |
T513X226M035BH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X226M035ATE300 vs T513X226M035BH6410 |
TR3E226M035D0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X226M035ATE300 vs TR3E226M035D0275 |
593D226X0035E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X226M035ATE300 vs 593D226X0035E2WE3 |
293D226X0035E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X226M035ATE300 vs 293D226X0035E8T |