-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1273
|
Newark | Capacitor,220Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T495X227M010AHE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 / $4.0000 | Buy Now |
DISTI #
399-T495X227M010AHE100TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9650 | Buy Now |
DISTI #
T495X227M010AHE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X227M010AHE100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.2827 / $5.1392 | Buy Now |
DISTI #
80-T495X227M10AHE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 2917 20% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$1.7400 / $3.0800 | Order Now |
DISTI #
T495X227M010AHE100
|
TTI | Tantalum Capacitors - Solid SMD 10V 220uF 2917 20% ESR=100mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7200 | Buy Now |
DISTI #
T495X227M010AHE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X227M010AHE100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.2827 / $5.1392 | Buy Now |
DISTI #
T495X227M010AHE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X227M010AHE100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.2827 / $5.1392 | Buy Now |
DISTI #
2937961
|
Farnell | CAP, 220UF, 10V, TANT, CASE X RoHS: Not Compliant Min Qty: 500 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$5.7913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X227M010AHE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X227M010AHE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X227M010AHE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X227M010AHE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E227M010UBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Vishay Intertechnologies | T495X227M010AHE100 vs T86E227M010UBAS |
T495X227M010AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T495X227M010AHE100 vs T495X227M010AS-F |
T86E227M010NZBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Vishay Intertechnologies | T495X227M010AHE100 vs T86E227M010NZBS |
T86E227M010MZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Vishay Intertechnologies | T495X227M010AHE100 vs T86E227M010MZSS |
293D227X0010E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X227M010AHE100 vs 293D227X0010E8T |
07016-051MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X227M010AHE100 vs 07016-051MBB |
593D227X0010E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X227M010AHE100 vs 593D227X0010E8T |
T86E227M010ESSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X227M010AHE100 vs T86E227M010ESSL |
T496X227M010AHE300C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T495X227M010AHE100 vs T496X227M010AHE300C-7280 |
TR3E227M010F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X227M010AHE100 vs TR3E227M010F0100 |