-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8590
|
Newark | Capacitor,220Uf,10Vdc,20-% Tol,20+% Tol |Kemet T495X227M010ATE050 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
T495X227M010ATE050-ND
|
DigiKey | CAP TANT 220UF 20% 10V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7064 | Buy Now |
DISTI #
T495X227M010ATE050
|
Avnet Americas | Cap Tant Solid 220uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.05 Ohm 125°C T/R - Tape and Reel (Alt: T495X227M010ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.6180 | Buy Now |
DISTI #
T495X227M010ATE050
|
Avnet Americas | Cap Tant Solid 220uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.05 Ohm 125°C T/R - Tape and Reel (Alt: T495X227M010ATE050) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X227M10ATE50
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 2917 20% ESR=50mOhms RoHS: Compliant | 0 |
|
$1.5000 / $1.6600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X227M010ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X227M010ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 727 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X227M010ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X227M010ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X227M010CC652AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T495X227M010ATE050 vs T496X227M010CC652AWAFL |
T493X227M010AB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X227M010ATE050 vs T493X227M010AB64107280 |
T493X227M010AC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X227M010ATE050 vs T493X227M010AC64207280 |
T493X227M010BK6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X227M010ATE050 vs T493X227M010BK6130WAFL |
T496X227M010AH63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T495X227M010ATE050 vs T496X227M010AH63107640 |
T496X227M010AT6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X227M010ATE050 vs T496X227M010AT6320WAFL |
T496X227M010BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T495X227M010ATE050 vs T496X227M010BC6410 |
T496X227M010CC642BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T495X227M010ATE050 vs T496X227M010CC642BWAFL |
T496X227M010DC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T495X227M010ATE050 vs T496X227M010DC63107280 |
T496X227M010CK63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T495X227M010ATE050 vs T496X227M010CK63207640 |