Part Details for T495X336K025ATE175 7005 by YAGEO Corporation
Overview of T495X336K025ATE175 7005 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7005L15J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
7005L17J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
7005L20JGI8 | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM |
Price & Stock for T495X336K025ATE175 7005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495X336K025ATE7005
|
TTI | Tantalum Capacitors - Solid SMD 33UF 25V 10% ESR 175 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9600 | Buy Now |