-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1279
|
Newark | Tantalum Capacitor, 33Uf 25V 0.175 Ohm 10%, 7343-43, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.175Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kemet T495X336K025ATE175 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 568 |
|
$0.6030 | Buy Now |
DISTI #
87AJ4075
|
Newark | 33.0Uf 25.0V |Kemet T495X336K025ATE175 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.7480 / $0.8540 | Buy Now |
DISTI #
92AH6161
|
Newark | Cap, 33Uf, 25V, Tant, Case X Rohs Compliant: Yes |Kemet T495X336K025ATE175 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7700 / $0.8520 | Buy Now |
DISTI #
71M0627
|
Newark | Tantalum Capacitor, 33Uf 25V 0.175 Ohm 10%, 7343-43, Full Reel, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.175Ohm, Manufacturer Size Code:X, Ripple Current:971Marohs Compliant: Yes |Kemet T495X336K025ATE175 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 | Buy Now |
DISTI #
97Y9697
|
Newark | Cap, 33Μf, 25V, 10%, 2917, Smd, Capacitance:33Μf, Voltage Rating:25V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T495X336K025ATE175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 / $2.1200 | Buy Now |
DISTI #
399-3901-1-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8945 In Stock |
|
$0.6844 / $1.8600 | Buy Now |
DISTI #
T495X336K025ATE175
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X336K025ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8132 / $0.9758 | Buy Now |
DISTI #
40K1279
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 40K1279) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.2600 / $2.0200 | Buy Now |
DISTI #
T495X336K025ATE175
|
Avnet Americas | 33.0UF 25.0V - Tape and Reel (Alt: T495X336K025ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9631 / $1.1558 | Buy Now |
DISTI #
T495X336K025ATE175
|
Avnet Americas | - Tape and Reel (Alt: T495X336K025ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8132 / $0.9758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X336K025ATE175
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X336K025ATE175
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 388 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X336K025ATE175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336K025ATE175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIE336ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T495X336K025ATE175 vs TCKIE336ET-LF |
TR3E336K025D0175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336K025ATE175 vs TR3E336K025D0175 |
T86E336K025RSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Vishay Intertechnologies | T495X336K025ATE175 vs T86E336K025RSSS |
T86E336K025LBSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X336K025ATE175 vs T86E336K025LBSS |
TCKIE336ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X336K025ATE175 vs TCKIE336ETLSR100 |
TR3E336K025E0175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336K025ATE175 vs TR3E336K025E0175 |
TCKIE336ETLSR175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X336K025ATE175 vs TCKIE336ETLSR175 |
TR3E336K025E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336K025ATE175 vs TR3E336K025E0200 |
593D336X9025E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336K025ATE175 vs 593D336X9025E2WE3 |
TF3E336K025C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T495X336K025ATE175 vs TF3E336K025C0300 |