-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7435
|
Newark | Cap, 33Μf, 35V, 10% Rohs Compliant: Yes |Kemet T495X336K035ATE100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1265 |
|
$1.8100 / $2.8500 | Buy Now |
DISTI #
68AH0104
|
Newark | Cap, 33Uf, 35V, Tant, Case X Rohs Compliant: Yes |Kemet T495X336K035ATE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.6500 | Buy Now |
DISTI #
94W4819
|
Newark | Tantalum Capacitor, 33Uf, 35V, 10%, 2917, Capacitance:33Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:X, Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T495X336K035ATE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9300 | Buy Now |
DISTI #
399-5203-1-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22205 In Stock |
|
$1.0488 / $2.7400 | Buy Now |
DISTI #
T495X336K035ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X336K035ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 5000 |
|
$1.1982 / $1.4378 | Buy Now |
DISTI #
80-T495X336K35E100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=100mOhms RoHS: Compliant | 8786 |
|
$1.0500 / $2.7400 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 260 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2917 | 652 |
|
$1.3560 / $3.3900 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2917 | 64 |
|
$1.4080 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X336K035ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X336K035ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X336K035ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336K035ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K035BT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE100 vs T493X336K035BT6430C-7280 |
T510X336K035AGE050C-7280 | CAP,TANTALUM / TA2O5,33UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | T495X336K035ATE100 vs T510X336K035AGE050C-7280 |
T493X336K035CC6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE100 vs T493X336K035CC6130C-7280 |
T510X336K035ATE065C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE100 vs T510X336K035ATE065C-7280 |
T510X336K035AHE065C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE100 vs T510X336K035AHE065C-7280 |
T493X336K035CK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE100 vs T493X336K035CK6130C-7280 |
T493X336K035BB6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE100 vs T493X336K035BB6430C-7280 |
T493X336K035CK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE100 vs T493X336K035CK6430C-7280 |
07016-154MKCHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495X336K035ATE100 vs 07016-154MKCHZ |
T493X336K035BC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE100 vs T493X336K035BC6230C-7280 |