-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X336K035ATE2507280TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9528 | Buy Now |
DISTI #
T495X336K035ATE250
|
Avnet Americas | Cap Tant Solid 33uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.25 Ohm 125°C T/R - Tape and Reel (Alt: T495X336K035ATE250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X336K35ATE250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 10% ESR=250mOhms RoHS: Compliant | 0 |
|
$0.8960 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X336K035ATE2507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X336K035ATE2507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X336K035ATE2507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336K035ATE2507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K035AC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE2507280 vs T493X336K035AC63207640 |
T513X336K035AC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE2507280 vs T513X336K035AC6410 |
T495X336K035AME2607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE2507280 vs T495X336K035AME2607280 |
T493X336K035CN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE2507280 vs T493X336K035CN6410WAFL |
T513X336K035AB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495X336K035ATE2507280 vs T513X336K035AB63207280 |
T493X336K035AN6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE2507280 vs T493X336K035AN6133 |
T493X336K035BK6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE2507280 vs T493X336K035BK6412 |
T493X336K035BN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE2507280 vs T493X336K035BN6420 |
T493X336K035CM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE2507280 vs T493X336K035CM6422 |
T493X336K035CC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE2507280 vs T493X336K035CC62107640 |