-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4781
|
Newark | Cap, 33Uf, 35V, Tant, Case X, Capacitance:33µf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Kemet T495X336K035ATE260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 694 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
37AJ9137
|
Newark | Cap, 33Uf, 35V, Tant, Case X Rohs Compliant: Yes |Kemet T495X336K035ATE260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 581 |
|
$2.5000 | Buy Now |
DISTI #
399-11104-1-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2841 In Stock |
|
$0.9165 / $2.7800 | Buy Now |
DISTI #
T495X336K035ATE260
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X336K035ATE260) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8158 | Buy Now |
DISTI #
80-T495X336K35ATE260
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=260mOhms RoHS: Compliant | 8859 |
|
$0.9180 / $2.4000 | Buy Now |
DISTI #
T495X336K035ATE260
|
TTI | Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=260mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9800 / $1.1200 | Buy Now |
DISTI #
T495X336K035ATE260
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X336K035ATE260) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408401671005
|
Chip1Stop | Cap Tant Solid 33uF 35V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.26 Ohm 125C Automotive T/R RoHS: Compliant pbFree: Yes | 2 |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X336K035ATE260
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X336K035ATE260
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 260 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 319 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X336K035ATE260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336K035ATE260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K035AC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE260 vs T493X336K035AC63207640 |
T513X336K035AC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE260 vs T513X336K035AC6410 |
T495X336K035AME2607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE260 vs T495X336K035AME2607280 |
T493X336K035CN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE260 vs T493X336K035CN6410WAFL |
T513X336K035AB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495X336K035ATE260 vs T513X336K035AB63207280 |
T493X336K035AN6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE260 vs T493X336K035AN6133 |
T493X336K035BK6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE260 vs T493X336K035BK6412 |
T493X336K035BN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K035ATE260 vs T493X336K035BN6420 |
T493X336K035CM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE260 vs T493X336K035CM6422 |
T493X336K035CC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K035ATE260 vs T493X336K035CC62107640 |