Capacitors
T495X336M025AHE100
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP

Overview of T495X336M025AHE100 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495X336M025AHE100 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60M2549
Newark Capacitor,33Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T495X336M025AHE100 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.0600
  • 2,000 $2.9200
  • 4,000 $2.7100
  • 8,000 $2.5300
  • 12,000 $2.4300
  • 20,000 $2.4000
$2.4000 / $3.0600 Buy Now
DISTI # T495X336M025AHE100-ND
DigiKey CAP TANT 33UF 20% 25V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.6223
$2.6223 Buy Now
DISTI # T495X336M025AHE100
Avnet Americas Cap Tant Solid 33uF 25V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125?C T/R - Tape and Reel (Alt: T495X336M025AHE100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 500 $2.4919
$2.4919 Buy Now
DISTI # 80-T495X336M25AHE100
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 33uF 20% ESR=100mOhms RoHS: Not Compliant 0
  • 500 $2.6200
  • 1,000 $2.5900
  • 2,500 $2.5300
$2.5300 / $2.6200 Order Now

CAD Models for T495X336M025AHE100 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495X336M025AHE100 by KEMET Corporation

T495X336M025AHE100
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0083 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
514 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495X336M025AHE100
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495X336M025AHE100

This table gives cross-reference parts and alternative options found for T495X336M025AHE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336M025AHE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495X336M025AGE100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T495X336M025AHE100 vs T495X336M025AGE100
293D336X0025E2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X336M025AHE100 vs 293D336X0025E2WE3
TR3E336M025D0175 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X336M025AHE100 vs TR3E336M025D0175
T491X336M025AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T495X336M025AHE100 vs T491X336M025AT7280
TR3E336M025F0175 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X336M025AHE100 vs TR3E336M025F0175
T495X336M025ATE175 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T495X336M025AHE100 vs T495X336M025ATE175
T491X336M025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T495X336M025AHE100 vs T491X336M025AT
TR3E336M025E0200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X336M025AHE100 vs TR3E336M025E0200
T495X336M025ATE1757280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T495X336M025AHE100 vs T495X336M025ATE1757280
T495X336M025AHE175 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T495X336M025AHE100 vs T495X336M025AHE175

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X336M025AHE100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X336M025AHE100 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X336M025AHE100 would you like to use for your alert(s)?
  • Please alert me when T495X336M025AHE100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X336M025AHE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X336M025AHE100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X336M025AHE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X336M025AHE100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X336M025AHE100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: