Part Details for T495X336M035AHE2507280 by KEMET Corporation
Overview of T495X336M035AHE2507280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X336M035AHE2507280
T495X336M035AHE2507280 CAD Models
T495X336M035AHE2507280 Part Data Attributes
|
T495X336M035AHE2507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X336M035AHE2507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X336M035AHE2507280
This table gives cross-reference parts and alternative options found for T495X336M035AHE2507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336M035AHE2507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336M035BC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035AHE2507280 vs T493X336M035BC6430C-7280 |
T493X336M035CK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035AHE2507280 vs T493X336M035CK6430C-7280 |
T510X336M035AGE050C-7280 | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | KEMET Corporation | T495X336M035AHE2507280 vs T510X336M035AGE050C-7280 |
07016-154MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X336M035AHE2507280 vs 07016-154MCC |
T493X336M035AT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035AHE2507280 vs T493X336M035AT6130C-7280 |
T493X336M035AB6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035AHE2507280 vs T493X336M035AB6130C-7280 |
T493X336M035BK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035AHE2507280 vs T493X336M035BK6430C-7280 |
T493X336M035BB6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035AHE2507280 vs T493X336M035BB6130C-7280 |
293D336X0035E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M035AHE2507280 vs 293D336X0035E8T |
07016-154MMCCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T495X336M035AHE2507280 vs 07016-154MMCCZ |