-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7988
|
Newark | Cap, 33Μf, 35V, 20% Rohs Compliant: Yes |Kemet T495X336M035ATE175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 370 |
|
$1.5300 / $2.6700 | Buy Now |
DISTI #
72M6354
|
Newark | Tantalum Capacitor, 33Uf, 35V, 20%, 2917, Full Reel, Capacitance:33Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.175Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kemet T495X336M035ATE175 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9590 / $1.2900 | Buy Now |
DISTI #
399-5266-1-ND
|
DigiKey | CAP TANT 33UF 20% 35V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3035 In Stock |
|
$0.9832 / $2.5700 | Buy Now |
DISTI #
T495X336M035ATE175
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X336M035ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1232 / $1.3478 | Buy Now |
DISTI #
T495X336M035ATE175
|
Avnet Americas | 33.0UF 35.0V - Tape and Reel (Alt: T495X336M035ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X336M35E175
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 2917 20% ESR=175mOhms RoHS: Compliant | 741 |
|
$0.9830 / $2.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 495 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 396 |
|
$0.9750 / $3.0000 | Buy Now | |
DISTI #
T495X336M035ATE175
|
TTI | Tantalum Capacitors - Solid SMD 35V 33uF 2917 20% ESR=175mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.9700 / $1.1900 | Buy Now |
DISTI #
T495X336M035ATE175.
|
TTI | Tantalum Capacitors - Solid SMD 35volts 33uF ESR=175 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X336M035ATE175
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X336M035ATE175
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 388 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X336M035ATE175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336M035ATE175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-154MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X336M035ATE175 vs 07016-154MBH |
T493X336M035BK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035ATE175 vs T493X336M035BK6130C-7280 |
T495X336M035AS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | Cornell Dubilier Electronics Inc | T495X336M035ATE175 vs T495X336M035AS |
T493X336M035AK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035ATE175 vs T493X336M035AK6430C-7280 |
T510X336M035AHE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035ATE175 vs T510X336M035AHE050C-7280 |
T493X336M035AC6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035ATE175 vs T493X336M035AC6130C-7280 |
T493X336M035CB6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035ATE175 vs T493X336M035CB6230C-7280 |
07016-154MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X336M035ATE175 vs 07016-154MBB |
TA035TCM336MER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495X336M035ATE175 vs TA035TCM336MER |
T493X336M035CK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T495X336M035ATE175 vs T493X336M035CK6430C-7280 |