Part Details for T495X337K010AS by KEMET Corporation
Overview of T495X337K010AS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X337K010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for T495X337K010AS
T495X337K010AS CAD Models
T495X337K010AS Part Data Attributes
|
T495X337K010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X337K010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1492 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X337K010AS
This table gives cross-reference parts and alternative options found for T495X337K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X337K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-055KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X337K010AS vs 07016-055KCH |
07016-055KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X337K010AS vs 07016-055KBB |
T83E337K010UASL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T495X337K010AS vs T83E337K010UASL |
T97E337K010CZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010AS vs T97E337K010CZS |
TR3E337K010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010AS vs TR3E337K010C0100 |
T83E337K010UBCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T495X337K010AS vs T83E337K010UBCL |
07016-055KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X337K010AS vs 07016-055KBH |
07016-054KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X337K010AS vs 07016-054KCB |
TR3E337K010E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010AS vs TR3E337K010E0100 |
T97E337K010EBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010AS vs T97E337K010EBB |