-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5265-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 50V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2754 In Stock |
|
$2.7323 / $5.3600 | Buy Now |
DISTI #
T495X475M050ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X475M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 2500 |
|
$3.1827 / $3.8192 | Buy Now |
DISTI #
T495X475M050ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X475M050ATE300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.2888 / $3.9253 | Buy Now |
DISTI #
T495X475M050ATE300
|
Avnet Americas | Cap Tant Solid 4.7uF 50V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R - Tape and Reel (Alt: T495X475M050ATE300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.1827 / $3.6071 | Buy Now |
DISTI #
T495X475M050ATE300
|
Avnet Americas | 4.70UF 50.0V - Tape and Reel (Alt: T495X475M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.2577 / $3.9092 | Buy Now |
DISTI #
T495X475M050ATE300
|
Avnet Americas | 4.70UF 50.0V - Tape and Reel (Alt: T495X475M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X475M050ATE300
|
Avnet Americas | 4.70UF 50.0V - Tape and Reel (Alt: T495X475M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1827 / $3.8192 | Buy Now |
DISTI #
T495X475M050ATE300
|
Avnet Americas | 4.70UF 50.0V - Tape and Reel (Alt: T495X475M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X475M50ATE300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 20% ESR=300mOhms RoHS: Compliant | 1496 |
|
$2.7400 / $5.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 545 |
|
$1.0500 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X475M050ATE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X475M050ATE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X475M050ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X475M050ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E475M050E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X475M050ATE300 vs TR3E475M050E0300 |
593D475X0050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X475M050ATE300 vs 593D475X0050E2TE3 |
T496X475M050AHE1K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | T495X475M050ATE300 vs T496X475M050AHE1K5C-7280 |
T496X475M050AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X475M050ATE300 vs T496X475M050AS |
T496X475M050AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | T495X475M050ATE300 vs T496X475M050AHE400C-7280 |
T495X475M050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T495X475M050ATE300 vs T495X475M050AS |
TA050TCR475MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T495X475M050ATE300 vs TA050TCR475MER-13 |
T496X475M050ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | T495X475M050ATE300 vs T496X475M050ATE400C-7280 |
TR3E475M050C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X475M050ATE300 vs TR3E475M050C0300 |
VTS475M050ET | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Vatronics Technologies Limited | T495X475M050ATE300 vs VTS475M050ET |