-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1334
|
Newark | Capacitor,47Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495X476K035AHE200 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8800 / $4.4500 | Buy Now |
DISTI #
399-10407-1-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
666 In Stock |
|
$1.4224 / $2.4600 | Buy Now |
DISTI #
T495X476K035AHE200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X476K035AHE200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.5670 | Buy Now |
DISTI #
80-T495X476K35AHE200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=200mOhms RoHS: Not Compliant | 268 |
|
$1.3900 / $2.4600 | Buy Now |
DISTI #
T495X476K035AHE200
|
TTI | Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=200mOhms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5500 In Stock |
|
$1.3600 / $1.3900 | Buy Now |
DISTI #
T495X476K035AHE200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X476K035AHE200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X476K035AHE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476K035AHE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X476K035AHE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476K035AHE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X476K035AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K035AHE200 vs T513X476K035AB63107610 |
T493X476K035AH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K035AHE200 vs T493X476K035AH6212 |
T493X476K035AM64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K035AHE200 vs T493X476K035AM64107640 |
T513X476K035BC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T495X476K035AHE200 vs T513X476K035BC6220 |
T513X476K035BT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K035AHE200 vs T513X476K035BT6120WAFL |
T493X476K035CM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K035AHE200 vs T493X476K035CM6110WAFL |
T513X476K035AC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K035AHE200 vs T513X476K035AC63107640 |
T493X476K035BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K035AHE200 vs T493X476K035BH6310WAFL |
T493X476K035AT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K035AHE200 vs T493X476K035AT6313 |
T493X476K035AH6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K035AHE200 vs T493X476K035AH6111 |