-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7437
|
Newark | Cap, 47Μf, 35V, 10%, Capacitance:47Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495X476K035ATE230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$1.4500 / $2.7100 | Buy Now |
DISTI #
79AH7697
|
Newark | Cap 47Uf 35Vdc 10% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes |Kemet T495X476K035ATE230 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2600 | Buy Now |
DISTI #
14M3640
|
Newark | Capacitor, Tant, 47Uf, 35V, 2917, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.23Ohm, Manufacturer Size Code:X, Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T495X476K035ATE230 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9750 / $1.3100 | Buy Now |
DISTI #
42AC0273
|
Newark | Cap, 47Μf, 35V, 10% Rohs Compliant: Yes |Kemet T495X476K035ATE230 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0800 / $1.2600 | Buy Now |
DISTI #
399-10510-1-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29366 In Stock |
|
$1.0988 / $2.6100 | Buy Now |
DISTI #
T495X476K035ATE230
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X476K035ATE230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0877 / $1.2689 | Buy Now |
DISTI #
81Y7437
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 81Y7437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.7500 / $2.8400 | Buy Now |
DISTI #
80-T495X476K35ATE230
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=230mOhms RoHS: Compliant | 119 |
|
$0.9990 / $2.5900 | Buy Now |
DISTI #
V72:2272_07470217
|
Arrow Electronics | Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.23 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2334 Container: Cut Strips | Americas - 30 |
|
$1.0221 / $2.1380 | Buy Now |
DISTI #
77355732
|
Verical | Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.23 Ohm 125°C T/R Min Qty: 33 Package Multiple: 1 | Americas - 407 |
|
$1.6957 / $2.3876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X476K035ATE230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476K035ATE230
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 339 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |