Capacitors
T495X477K006AHE030
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of T495X477K006AHE030 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495X477K006AHE030 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14M3646
Newark Capacitor,470Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495X477K006AHE030 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $5.2400
  • 800 $5.0900
  • 1,600 $4.7900
  • 2,400 $4.5700
$4.5700 / $5.2400 Buy Now
DISTI # 399-T495X477K006AHE030TR-ND
DigiKey CAP TANT 470UF 10% 6.3V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $5.1949
$5.1949 Buy Now
DISTI # T495X477K006AHE030
Avnet Americas Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X477K006AHE030) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T495X477K6AHE30
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=30mOhms RoHS: Not Compliant 500
  • 1 $4.5300
  • 10 $3.4800
  • 50 $3.1400
  • 100 $2.7100
  • 500 $2.7100
$2.7100 / $4.5300 Buy Now
DISTI # T495X477K006AHE030
TTI Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=30mOhms Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $2.6800
$2.6800 Buy Now
DISTI # T495X477K006AHE030
Avnet Abacus Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X477K006AHE030) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T495X477K006AHE030 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495X477K006AHE030 by KEMET Corporation

T495X477K006AHE030
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
30 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0296 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
938 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495X477K006AHE030
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495X477K006AHE030

This table gives cross-reference parts and alternative options found for T495X477K006AHE030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X477K006AHE030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X477K006AT6330 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 KEMET Corporation T495X477K006AHE030 vs T493X477K006AT6330
T493X477K006CT6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 KEMET Corporation T495X477K006AHE030 vs T493X477K006CT6420
T513X477K006AH62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X477K006AHE030 vs T513X477K006AH62107640
T493X477K006AC62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T495X477K006AHE030 vs T493X477K006AC62107280
T493X477K006AH64307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X477K006AHE030 vs T493X477K006AH64307610
T495X477K006ATA0307280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, KEMET Corporation T495X477K006AHE030 vs T495X477K006ATA0307280
T493X477K006AK6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 KEMET Corporation T495X477K006AHE030 vs T493X477K006AK6220
T510X477K006AGE030 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T495X477K006AHE030 vs T510X477K006AGE030
T493X477K006CK6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 KEMET Corporation T495X477K006AHE030 vs T493X477K006CK6310
T513X477K006BC6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X477K006AHE030 vs T513X477K006BC6110WAFL

Related Parts for T495X477K006AHE030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X477K006AHE030 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X477K006AHE030 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X477K006AHE030 would you like to use for your alert(s)?
  • Please alert me when T495X477K006AHE030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X477K006AHE030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X477K006AHE030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X477K006AHE030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X477K006AHE030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X477K006AHE030 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: