-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X477K006ATE0307280TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7571 | Buy Now |
DISTI #
T495X477K006ATE030
|
Avnet Americas | Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R - Tape and Reel (Alt: T495X477K006ATE030) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X477K06ATE030
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 470uF 10% ESR=30mOhms RoHS: Compliant | 0 |
|
$1.6400 / $1.6700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X477K006ATE0307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X477K006ATE0307280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 938 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X477K006ATE0307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X477K006ATE0307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477K006AT6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T495X477K006ATE0307280 vs T493X477K006AT6330 |
T493X477K006CT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T495X477K006ATE0307280 vs T493X477K006CT6420 |
T513X477K006AH62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477K006ATE0307280 vs T513X477K006AH62107640 |
T493X477K006AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X477K006ATE0307280 vs T493X477K006AC62107280 |
T493X477K006AH64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477K006ATE0307280 vs T493X477K006AH64307610 |
T495X477K006ATA0307280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | KEMET Corporation | T495X477K006ATE0307280 vs T495X477K006ATA0307280 |
T493X477K006AK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T495X477K006ATE0307280 vs T493X477K006AK6220 |
T510X477K006AGE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X477K006ATE0307280 vs T510X477K006AGE030 |
T493X477K006CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T495X477K006ATE0307280 vs T493X477K006CK6310 |
T513X477K006BC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477K006ATE0307280 vs T513X477K006BC6110WAFL |