-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8613
|
Newark | Capacitor,470Uf,10Vdc,20-% Tol,20+% Tol |Kemet T495X477M010ATE045 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3800 / $3.8800 | Buy Now |
DISTI #
96Y7513
|
Newark | Capacitor, Tantalum, 470Uf, 10V, 2917, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.045Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:1.92A Rohs Compliant: Yes |Kemet T495X477M010ATE045 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1000 | Buy Now |
DISTI #
399-9773-1-ND
|
DigiKey | CAP TANT 470UF 20% 10V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11533 In Stock |
|
$2.9839 / $4.2400 | Buy Now |
DISTI #
T495X477M010ATE045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X477M010ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.7425 / $5.6911 | Buy Now |
DISTI #
T495X477M010ATE045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X477M010ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.7425 / $5.6911 | Buy Now |
DISTI #
96Y7513
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
T495X477M010ATE045
|
Avnet Americas | Cap Tant Solid 470uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.045 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: T495X477M010ATE045) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X477M10ATE045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 470uF 2917 20% ESR=45mOhms RoHS: Compliant | 3193 |
|
$2.9600 / $5.0100 | Buy Now |
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Bristol Electronics | 116 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X477M010ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X477M010ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 40 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 766 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X477M010ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X477M010ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E477M010D0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M010ATE045 vs TR3E477M010D0200 |
T83E477M010UBSS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T495X477M010ATE045 vs T83E477M010UBSS |
TA010TCR477MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T495X477M010ATE045 vs TA010TCR477MER-13 |
TR3E477M010C0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M010ATE045 vs TR3E477M010C0075 |
TR3E477M010E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M010ATE045 vs TR3E477M010E0200 |
TR3E477M010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M010ATE045 vs TR3E477M010C0100 |
T494X477M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X477M010ATE045 vs T494X477M010AHAUTO |
TR3E477M010E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M010ATE045 vs TR3E477M010E0150 |
TR3E477M010F0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M010ATE045 vs TR3E477M010F0200 |
TR3E477M010F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M010ATE045 vs TR3E477M010F0100 |