-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X686K020ATA1207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X686K020ATA1207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 187.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X686K020ATA1207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X686K020ATA1207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E686K020HASL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T495X686K020ATA1207280 vs T83E686K020HASL |
T495X686K020AH40957610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T495X686K020ATA1207280 vs T495X686K020AH40957610 |
T493X686K020BH6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K020ATA1207280 vs T493X686K020BH6230WAFL |
T493X686K020CT6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K020ATA1207280 vs T493X686K020CT6323 |
T493X686K020CH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K020ATA1207280 vs T493X686K020CH6121 |
T493X686K020AH6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K020ATA1207280 vs T493X686K020AH6131 |
T493X686K020AT6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K020ATA1207280 vs T493X686K020AT6333 |
T493X686K020AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686K020ATA1207280 vs T493X686K020AB63107280 |
T493X686K020BT6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K020ATA1207280 vs T493X686K020BT6411 |
T493X686K020AC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686K020ATA1207280 vs T493X686K020AC63207280 |