-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6376
|
Newark | Capacitor Tant, 68Uf 20V 0.12 Ohm 20%, 7343-43, Capacitance:68Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.12Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:1.173Arohs Compliant: Yes |Kemet T495X686M020ATE120 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.6000 | Buy Now |
DISTI #
40K1394
|
Newark | Capacitor Tant, 68Uf 20V 0.12 Ohm 20%, 7343-43, Capacitance:68Μf, Voltage(Dc):20V, Capacitance Tolerance:± 20%, Esr:0.12Ohm, Manufacturer Size Code:X, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:4Mm Rohs Compliant: Yes |Kemet T495X686M020ATE120 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 | Buy Now |
DISTI #
399-T495X686M020ATE120TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5037 | Buy Now |
DISTI #
T495X686M020ATE120
|
Avnet Americas | Cap Tant Solid 68uF 20V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.12 Ohm 125°C T/R - Tape and Reel (Alt: T495X686M020ATE120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3958 / $1.6749 | Buy Now |
DISTI #
T495X686M020ATE120
|
Avnet Americas | 68.0UF 20.0V - Tape and Reel (Alt: T495X686M020ATE120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X686M20ATE120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 68uF 2917 20% ESR=120mOhms RoHS: Compliant | 0 |
|
$1.1800 / $2.5000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X686M020ATE120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X686M020ATE120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 469 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X686M020ATE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X686M020ATE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X686M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X686M020ATE120 vs T491X686M020ZT7280 |
T86E686M020NAAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Vishay Intertechnologies | T495X686M020ATE120 vs T86E686M020NAAS |
T86E686M020MZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Vishay Intertechnologies | T495X686M020ATE120 vs T86E686M020MZSS |
T495X686M020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T495X686M020ATE120 vs T495X686M020AS |
T86E686M020UBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Vishay Intertechnologies | T495X686M020ATE120 vs T86E686M020UBBL |
TCMID686ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T495X686M020ATE120 vs TCMID686ET-LF |
TCMID686ETLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X686M020ATE120 vs TCMID686ETLSR150 |
293D686X0020E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X686M020ATE120 vs 293D686X0020E2TE3 |
T495X686M020AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T495X686M020ATE120 vs T495X686M020AG |
T86E686M020UABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Vishay Intertechnologies | T495X686M020ATE120 vs T86E686M020UABS |